ILH-IN04-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP1,512.14

(exc. VAT)

PHP1,693.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,512.14-
5 +PHP1,421.785%

*price indicative

RS Stock No.:
907-134
Mfr. Part No.:
ILH-IN04-85SL-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR Cluster LED Lamp

Peak Wavelength

850nm

Package Type

PCB

Packaging

Bulk

Radiant Intensity

5400mW/sr

Mount Type

Heatsink

Angle of Half Intensity

25°

Number of LEDs

4

Number of Pins

2

Lens Shape

Dome

Series

OSLON Black

Standards/Approvals

CE

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions High-Power Infrared Lighting Module delivers reliable illumination for Advanced security and automation. Operating flawlessly from minus 40°C to 125°C, this rugged unit provides maximum performance in extreme environments.

Achieves up to 100,000 hours of operational life at 70% brightness

Size dimensions are 20mm x 20mm x 4.0mm with a 90-degree lens

Precision-engineered for high power density in a Compact package

Suitable for use with specific heatsinks, ensuring effective heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy