ILH-IN01-94CS-SC221-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- RS Stock No.:
- 907-128
- Mfr. Part No.:
- ILH-IN01-94CS-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP627.91
(exc. VAT)
PHP703.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP627.91 |
| 10 - 49 | PHP615.00 |
| 50 - 99 | PHP596.56 |
| 100 + | PHP558.76 |
*price indicative
- RS Stock No.:
- 907-128
- Mfr. Part No.:
- ILH-IN01-94CS-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR Cluster LED Lamp | |
| Peak Wavelength | 940nm | |
| Package Type | PCB | |
| Packaging | Bulk | |
| Mount Type | Heatsink | |
| Angle of Half Intensity | 30° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR Cluster LED Lamp | ||
Peak Wavelength 940nm | ||
Package Type PCB | ||
Packaging Bulk | ||
Mount Type Heatsink | ||
Angle of Half Intensity 30° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions High-Power Infrared Lighting Module delivers reliable illumination for Advanced security and automation. Operating flawlessly from minus 40°C to 125°C, this rugged unit provides maximum performance in extreme environments.
Operating at a Wavelength of 940nm for optimal performance
Features a radiant intensity of 1340mW for high-efficiency output
Designed for a broad forward radiance angle of ±75° to ensure extensive coverage
Supports a forward voltage range of 3.2-3.6V for adaptable power supply compatibility
Related links
- ILH-IN04-94CS-SC221-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IN01-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO01-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW04-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO04-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW01-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IN04-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
