Anybus EE310 4 Port IoT Gateway, RJ45, HTTP
- RS Stock No.:
- 873-478
- Mfr. Part No.:
- EE310
- Manufacturer:
- Anybus
N
Subtotal (1 unit)*
PHP49,356.03
(exc. VAT)
PHP55,278.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,356.03 |
*price indicative
- RS Stock No.:
- 873-478
- Mfr. Part No.:
- EE310
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | IoT Gateway | |
| System Memory Type | Ram | |
| Series | EE310 | |
| Media Interfaces | Ethernet Interface | |
| COM Port Type | RJ45 | |
| On Board I/O | 3 | |
| Minimum Voltage | 28V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Number of Communication Ports | 4 | |
| Communication Protocol | HTTP | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type IoT Gateway | ||
System Memory Type Ram | ||
Series EE310 | ||
Media Interfaces Ethernet Interface | ||
COM Port Type RJ45 | ||
On Board I/O 3 | ||
Minimum Voltage 28V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 24V dc | ||
Standards/Approvals CE | ||
Number of Communication Ports 4 | ||
Communication Protocol HTTP | ||
- COO (Country of Origin):
- BE
The Anybus gateways provide secure remote access, streamlining connection and management for industrial devices. Its user-friendly setup and robust features facilitate reliable connectivity in various environments, ensuring operational smoothness and efficiency.
Administers access control for unlimited users with strong authentication
Supports USB-based configuration for quick offline setup
Provides configurable network segmentation to isolate devices
Offers reliable performance with robust hardware specifications
Includes dashboards for monitoring and planning adjustments
Related links
- Anybus EE410 4 Port IoT Gateway HTTP
- Hirschmann 9423 4 Port IoT Gateway RJ45
- Hirschmann 9423 7 Port IoT Gateway RJ45
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- BARTH GT 900 4 Port IoT Gateway, RS232
- Intesis IN704DAL 4 Port IoT Gateway, Console port USB Mini-B type
- Hilscher NMR 4 Port IoT Gateway
- BARTH GT 950 4 Port IoT Gateway RS232
