Hirschmann 9423 4 Port IoT Gateway, RJ45, RJ45
- RS Stock No.:
- 838-312
- Mfr. Part No.:
- 942332003
- Manufacturer:
- Hirschmann
N
Subtotal (1 unit)*
PHP103,279.10
(exc. VAT)
PHP115,672.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,279.10 |
*price indicative
- RS Stock No.:
- 838-312
- Mfr. Part No.:
- 942332003
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| CPU Technology | Quad Arm Cortex A53 | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 4GB | |
| System Memory Type | DDR4 | |
| Series | 9423 | |
| COM Port Type | RJ45 | |
| Minimum Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | CE, FCC | |
| Communication Protocol | RJ45 | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
CPU Technology Quad Arm Cortex A53 | ||
Product Type IoT Gateway | ||
System Memory Capacity 4GB | ||
System Memory Type DDR4 | ||
Series 9423 | ||
COM Port Type RJ45 | ||
Minimum Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 24V dc | ||
Standards/Approvals CE, FCC | ||
Communication Protocol RJ45 | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
The Hirschmann unmanaged industrial rail switch features a fanless design utilizing store and forward switching mode. It delivers Full Gigabit Ethernet performance.
The built in USB Interface supports custom hardware configurations
Plug and play setup allows tool free installation to maximize network uptime
Related links
- Hirschmann 9423 7 Port IoT Gateway RJ45
- Anybus EE310 4 Port IoT Gateway HTTP
- Anybus EE410 4 Port IoT Gateway HTTP
- BARTH GT 900 4 Port IoT Gateway, RS232
- Intesis IN704DAL 4 Port IoT Gateway, Console port USB Mini-B type
- Hilscher NMR 4 Port IoT Gateway
- BARTH GT 950 4 Port IoT Gateway RS232
- MOXA AIG-501 4 Port IoT Gateway RS422, RS232
