Subtotal (1 unit)*
PHP190,602.97
(exc. VAT)
PHP213,475.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190,602.97 |
*price indicative
- RS Stock No.:
- 920-534
- Mfr. Part No.:
- ABP-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- PH
The Kern ioniser designed to neutralise electrostatic charge effectively, ensuring a safe working environment. Its Compact construction makes it suitable for various settings, enhancing operational efficiency and comfort.
Dimensions measure 124x87x49 mm, Ideal for limited workspace
Constructed from Durable plastic for longevity
Operational humidity range of 25% to 85% supports diverse environments
Safe storage temperatures between -10 °C and 40 °C ensure reliability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
