Kern Euro Ioniser, Ioniser
- RS Stock No.:
- 920-280
- Mfr. Part No.:
- YBI-01A
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP81,413.25
(exc. VAT)
PHP91,182.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,413.25 |
*price indicative
- RS Stock No.:
- 920-280
- Mfr. Part No.:
- YBI-01A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IT
The Kern ioniser effectively neutralises electrostatic charges, ensuring a safer working environment. This device addresses static electricity issues commonly experienced in various settings, enhancing both performance and safety.
Compact dimensions of 110x115x45 mm facilitate easy integration into diverse workspaces
The removable power supply cable promotes convenience and ease of use
Shipping weight of approximately 0.699 kg ensures manageable handling during transport
CE mark approval guarantees compliance with safety standards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
