onsemi NC7WV04L6X Dual Inverter, 6-Pin MicroPak
- RS Stock No.:
- 806-1141P
- Mfr. Part No.:
- NC7WV04L6X
- Manufacturer:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 806-1141P
- Mfr. Part No.:
- NC7WV04L6X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Output Type | Power Down High Impedance | |
| Number of Elements per Chip | 2 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 30 pF | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Logic Family | LVCMOS | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 0.5mm | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Length | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Output Type Power Down High Impedance | ||
Number of Elements per Chip 2 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 5.2 ns @ 30 pF | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Logic Family LVCMOS | ||
Dimensions 1.45 x 1 x 0.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 0.5mm | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 0.9 V | ||
Length 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
