Toshiba Schmitt Trigger Input TC7SH14FU(TE85L,JF Inverter 1, 5-Pin SSOP
- RS Stock No.:
- 770-3860
- Mfr. Part No.:
- TC7SH14FU(TE85L,JF
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 100 more to save PHP45.00
View bulk pricing optionsSubtotal (1 unit)*
PHP19.42
(exc. VAT)
PHP21.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 22 unit(s) shipping from November 23, 2026
- Final 30 unit(s) shipping from November 30, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 99 | PHP19.42 | - |
| 100 - 249 | PHP18.97 | PHP45.00 |
| 250 - 499 | PHP18.53 | PHP222.50 |
| 500 + | PHP17.60 | PHP910.00 |
*price indicative
- RS Stock No.:
- 770-3860
- Mfr. Part No.:
- TC7SH14FU(TE85L,JF
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | TTL | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 18.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | VHS | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Series | TC7SH14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type TTL | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 18.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Logic Family VHS | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Series TC7SH14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC7SH Series USV Package
L MOS Family
Related links
- Toshiba Schmitt Trigger Input TC7SH14FU 5-Pin SOT-353
- Toshiba Schmitt Trigger Input TC7S14FU(F) Inverter 1, 5-Pin SSOP
- Toshiba Schmitt Trigger Input TC7S14F(F) Inverter 1, 5-Pin SSOP
- Toshiba Schmitt Trigger Input TC7S14F 5-Pin SSOP
- Toshiba Schmitt Trigger Input TC7W14FK(TE85L 8-Pin SSOP
- Toshiba Schmitt Trigger Input TC7SZ14FU 5-Pin SOT-353
- ROHM Schmitt Trigger Input BD7LS14G-CTL Schmitt Trigger Inverter 1, 5-Pin SSOP-5
- Toshiba Schmitt Trigger Input TC7W14FU(F) Inverter 3, 8-Pin SSOP
