Renesas Electronics HD74LV2G04AUS-E Triple Inverter, 8-Pin SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
606-0884P
Mfr. Part No.:
HD74LV2G04AUS-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Function

Inverter

Number of Elements per Chip

3

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 1.8 V

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Logic Family

LV

Dimensions

4.9 x 3.95 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.95mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy