Inverter, 5-Pin CMPAK
- RS Stock No.:
- 546-7256P
- Mfr. Part No.:
- HD74HC1G04CME-E
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 546-7256P
- Mfr. Part No.:
- HD74HC1G04CME-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Function | Inverter | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Low Level Output Current | 2.6mA | |
| Mounting Type | Surface Mount | |
| Package Type | CMPAK | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Height | 0.9mm | |
| Length | 2mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Function Inverter | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 2 V | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Low Level Output Current 2.6mA | ||
Mounting Type Surface Mount | ||
Package Type CMPAK | ||
Pin Count 5 | ||
Logic Family HC | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Supply Voltage 6 V | ||
Height 0.9mm | ||
Length 2mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
