onsemi Schmitt Trigger Input NC7WZ17P6X Inverter 2, 6-Pin MicroPak
- RS Stock No.:
- 838-643
- Mfr. Part No.:
- NC7WZ17P6X
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP346.50
(exc. VAT)
PHP388.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 11, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP3.465 | PHP346.50 |
| 1000 - 4900 | PHP3.046 | PHP304.60 |
| 5000 - 9900 | PHP2.736 | PHP273.60 |
| 10000 + | PHP2.357 | PHP235.70 |
*price indicative
- RS Stock No.:
- 838-643
- Mfr. Part No.:
- NC7WZ17P6X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Buffer | |
| Product Type | Inverter | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Number of Elements per Chip | 2 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 5.2ns | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 1.65V | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | TinyLogic UHS | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 900μm | |
| Width | 1.25mm | |
| Series | NC7WZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Buffer | ||
Product Type Inverter | ||
Input Type CMOS | ||
Output Type CMOS | ||
Number of Elements per Chip 2 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 5.2ns | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 1.65V | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 5.5V | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Logic Family TinyLogic UHS | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 900μm | ||
Width 1.25mm | ||
Series NC7WZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NC7SZ58P6X 6-Pin MicroPak
- onsemi NC7WZ04P6X Inverter 2, 6-Pin MicroPak
- onsemi Schmitt Trigger Input NC7SZ14M5X Inverter 1, 5-Pin MicroPak
- onsemi Schmitt Trigger Input NC7S14M5X Inverter 1, 5-Pin MicroPak
- onsemi NC7WZ14P6X 6-Pin MicroPak
- Texas Instruments Schmitt Trigger Input SN74LVC2G14DBVR CMOS Inverter 2, 6-Pin SOT-23
- Texas Instruments Schmitt Trigger Input SN74LVC2G14DCKT CMOS Inverter 2, 6-Pin SC-70
- DiodesZetex Schmitt Trigger Input 74LVC2G14DW-7 Inverter 2, 6-Pin SOT-363
