Omron Inverter Drive, 22 kW, 3 Phase, AX-FIR Series 400V ac 53 A
- RS Stock No.:
- 215-8754
- Mfr. Part No.:
- AX-FIR3053-RE
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-8754
- Mfr. Part No.:
- AX-FIR3053-RE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 22kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 53A | |
| Series | AX-FIR | |
| Overall Length | 451mm | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 400V ac | |
| Maximum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Variable Frequency, Vector Control | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 252mm | |
| Standards/Approvals | CE, cULus, RoHS | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 22kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 53A | ||
Series AX-FIR | ||
Overall Length 451mm | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 400V ac | ||
Maximum Supply Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type AC Motor | ||
Drive Type Variable Frequency, Vector Control | ||
Maximum Operating Temperature 50°C | ||
Overall Width 252mm | ||
Standards/Approvals CE, cULus, RoHS | ||
Overall Depth 60mm | ||
The Omron AX-FIR is a RX footprint RFI filter, for 15-22 kW models. It is compatible with RX Frequency Inverter.
Accessory for RX Frequency Inverter
Related links
- Omron Inverter Drive 3 Phase, SX-A Series 690V ac 53 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 53 A
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
- Siemens Inverter Drive 3 Phase, SINAMICS G120C Series 400V ac 53 A
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 45 A
