Omron Inverter Drive, 30 kW, 3 Phase, SX Series 690V ac 53 A
- RS Stock No.:
- 215-7661
- Mfr. Part No.:
- SX-A6030-EFA4
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-7661
- Mfr. Part No.:
- SX-A6030-EFA4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inverter Drive | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 53A | |
| Series | SX | |
| Mount Type | Panel | |
| Overall Length | 1.18m | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 690V ac | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 500mm | |
| Standards/Approvals | EMC Directive, CNL, EAC, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive | |
| Overall Depth | 450mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inverter Drive | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Maximum Output Current 53A | ||
Series SX | ||
Mount Type Panel | ||
Overall Length 1.18m | ||
IP Rating IP20 | ||
Minimum Supply Voltage 690V ac | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Maximum Operating Temperature 45°C | ||
Overall Width 500mm | ||
Standards/Approvals EMC Directive, CNL, EAC, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive | ||
Overall Depth 450mm | ||
The Omron SX inverter has operator with Real-Time Clock and IM & PM motor control. It has built-in filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and half controlling bridge technology .
Power 30 kW
IP20 degree of protection
Maximum output frequency 400Hz
Related links
- Omron Inverter Drive 3 Phase, SX Series 690V ac 53 A
- Omron Inverter Drive 3 Phase, SX-A Series 690V ac 53 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 16 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 9.6 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 4.8 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 80 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 98 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 93 A
