Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, ATH230 Series 600V 22 A
- RS Stock No.:
- 906-776
- Mfr. Part No.:
- ATH230D15S6
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP161,166.71
(exc. VAT)
PHP180,506.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from January 21, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP161,166.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 906-776
- Mfr. Part No.:
- ATH230D15S6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 15kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 22A | |
| Series | ATH230 | |
| Mount Type | Cabinet | |
| IP Rating | IP20 | |
| Overall Length | 330mm | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 525V | |
| Maximum Supply Voltage | 600V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous Motor, Synchronous Motor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508C | |
| Overall Width | 180mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 198mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 15kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 22A | ||
Series ATH230 | ||
Mount Type Cabinet | ||
IP Rating IP20 | ||
Overall Length 330mm | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 525V | ||
Maximum Supply Voltage 600V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous Motor, Synchronous Motor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508C | ||
Overall Width 180mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 198mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 2.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 6.1 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 17 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 3.9 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 9 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 600V 11 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 33 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 240V 66 A
