RS Better World

Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, Altivar Process ATV900 Series 480V 31.7 A

N

Subtotal (1 unit)*

PHP542,672.72

(exc. VAT)

PHP607,793.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP542,672.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-358
Mfr. Part No.:
ATV950D15N4ER
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

15kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

31.7A

Series

Altivar Process ATV900

Mount Type

Wall Mount

Overall Length

678mm

IP Rating

IP55

Minimum Supply Voltage

400V

Output Frequency

599kHz

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Overall Width

264mm

Standards/Approvals

UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

Product Condition

Refurbished

Overall Depth

330mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive designed for use in industrial applications, providing precise control for both synchronous and asynchronous motors, ensuring high efficiency and reliability in various processes.

Operates within a voltage range of 380 to 480 V with a continuous output current of 31.7 A

Integrated EMC filter enhances electromagnetic compatibility and integrates with various communication protocols

Offers adjustable switching frequency options, allowing for versatility in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy