RS Better World

Schneider Electric Variable Speed Drive, 110 kW, 3 Phase, Altivar Process ATV900 Series 480V 173 A

N

Subtotal (1 unit)*

PHP1,761,266.53

(exc. VAT)

PHP1,972,618.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,761,266.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-347
Mfr. Part No.:
ATV930C11N4CR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

110kW

Number of Phases

3

Maximum Output Current

173A

Series

Altivar Process ATV900

Mount Type

Wall Mount

IP Rating

IP21

Overall Length

852mm

Output Frequency

599kHz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

320mm

Product Condition

Refurbished

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

393mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric brand offers a variable speed drive designed for industrial applications, enhancing control over synchronous and asynchronous motors. It efficiently operates within a voltage range of 380 to 480V.

Refurbished option that saves 468.208 over standard conditions

Continuous output current of 211 A at normal duty

Integrated EMC filter and IP21 protection

Supports various communication protocols including EtherNet/IP and Modbus

Comes with multiple option module slots for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy