Siemens AC Motor Drive, 30 kW, 3 Phase, 6SL4113-0JP16 Series 28.8V 94.5 A
- RS Stock No.:
- 768-818
- Mfr. Part No.:
- 6SL4113-0JP16-2FF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP289,457.23
(exc. VAT)
PHP324,192.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP289,457.23 |
*price indicative
- RS Stock No.:
- 768-818
- Mfr. Part No.:
- 6SL4113-0JP16-2FF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | 6SL4113-0JP16 | |
| Overall Length | 650mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 20.4V | |
| Maximum Supply Voltage | 28.8V | |
| Compatible Motor Type | Sensorless Vector Control (SLV) | |
| Minimum Operating Temperature | -25°C | |
| Drive Type | Rectangular | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 270mm | |
| Overall Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series 6SL4113-0JP16 | ||
Overall Length 650mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 20.4V | ||
Maximum Supply Voltage 28.8V | ||
Compatible Motor Type Sensorless Vector Control (SLV) | ||
Minimum Operating Temperature -25°C | ||
Drive Type Rectangular | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Overall Width 270mm | ||
Overall Depth 283mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens AC Motor Drive 3 Phase, 6SL4113-0JP16 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP12 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP17 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP18 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP16 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0JP08 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP15 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP11 Series 28.8V 94.5 A
