Siemens AC Motor Drive, 30 kW, 3 Phase, 6SL4113-0KP18 Series 28.8V 94.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP414,946.61

(exc. VAT)

PHP464,740.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP414,946.61

*price indicative

RS Stock No.:
768-776
Mfr. Part No.:
6SL4113-0KP18-2FF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

94.5A

Series

6SL4113-0KP18

Overall Length

650mm

IP Rating

IP55

Minimum Supply Voltage

20.4V

Output Frequency

550Hz

Maximum Supply Voltage

28.8V

Drive Type

Rectangular

Minimum Operating Temperature

-25°C

Compatible Motor Type

Sensorless Vector Control (SLV)

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Overall Width

270mm

Overall Depth

283mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy