Siemens AC Motor Drive, 30 kW, 3 Phase, 6SL4 Series 28.8V 94.5 A
- RS Stock No.:
- 768-703
- Mfr. Part No.:
- 6SL4113-2KA20-2BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP650,733.85
(exc. VAT)
PHP728,821.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP650,733.85 |
*price indicative
- RS Stock No.:
- 768-703
- Mfr. Part No.:
- 6SL4113-2KA20-2BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | 6SL4 | |
| Overall Length | 650mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 20.4V | |
| Maximum Supply Voltage | 28.8V | |
| Drive Type | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Compatible Motor Type | Sensorless Vector Control (SLV) | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 270mm | |
| Overall Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series 6SL4 | ||
Overall Length 650mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 20.4V | ||
Maximum Supply Voltage 28.8V | ||
Drive Type Rectangular | ||
Minimum Operating Temperature -25°C | ||
Compatible Motor Type Sensorless Vector Control (SLV) | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Overall Width 270mm | ||
Overall Depth 283mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 drive delivers flexible low- and high-overload performance with integrated braking. It provides reliable operation in demanding industrial environments, offers SIL3 safety, IP55 protection, and supports PROFINET and Modbus TCP communication.
Reduce energy consumption with the ultimate Clean Power technology in low harmonics and high efficiency motors control
It has an integrated braking chopper
The drive includes an IEC type cable gland
ATEX-certified input and Edge and Cloud connectivity
Related links
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
