Siemens AC Motor Drive, 30 kW, 3 Phase, 6SL4 Series 28.8V 94.5 A
- RS Stock No.:
- 768-702
- Mfr. Part No.:
- 6SL4113-2KA20-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP635,558.95
(exc. VAT)
PHP711,826.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP635,558.95 |
*price indicative
- RS Stock No.:
- 768-702
- Mfr. Part No.:
- 6SL4113-2KA20-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | 6SL4 | |
| IP Rating | IP55 | |
| Overall Length | 650mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 20.4V | |
| Maximum Supply Voltage | 28.8V | |
| Compatible Motor Type | Sensorless Vector Control (SLV) | |
| Minimum Operating Temperature | -25°C | |
| Drive Type | Rectangular | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 270mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series 6SL4 | ||
IP Rating IP55 | ||
Overall Length 650mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 20.4V | ||
Maximum Supply Voltage 28.8V | ||
Compatible Motor Type Sensorless Vector Control (SLV) | ||
Minimum Operating Temperature -25°C | ||
Drive Type Rectangular | ||
Maximum Operating Temperature 55°C | ||
Overall Width 270mm | ||
Standards/Approvals RoHS | ||
Overall Depth 283mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 drive delivers flexible low- and high-overload performance with integrated braking. It provides reliable operation in demanding industrial environments, offers SIL3 safety, IP55 protection, and supports PROFINET and Modbus TCP communication.
Reduce energy consumption with the ultimate Clean Power technology in low harmonics and high efficiency motors control
It has an integrated braking chopper
The drive includes an IEC type cable gland
ATEX-certified input and Edge and Cloud connectivity
Related links
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
