Siemens AC Motor Drive, 750 W, 3 Phase, G120X Series 480V 2.7 A
- RS Stock No.:
- 768-685
- Mfr. Part No.:
- 6SL3230-2YE10-0AP0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP77,798.64
(exc. VAT)
PHP87,134.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,798.64 |
*price indicative
- RS Stock No.:
- 768-685
- Mfr. Part No.:
- 6SL3230-2YE10-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.7A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 232mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Drive Type | AC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL | |
| Overall Width | 73mm | |
| Overall Depth | 218mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 750W | ||
Number of Phases 3 | ||
Maximum Output Current 2.7A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 232mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Drive Type AC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL | ||
Overall Width 73mm | ||
Overall Depth 218mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G120X converter for infrastructure applications. Compact FSA size unit supports three‑phase motor control with integrated communication and IP20 protection, enabling reliable operation in diverse environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 2.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 2.7 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 2.7 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 18 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 644 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 24 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 500 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 149 A
