Siemens AC Motor Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- RS Stock No.:
- 768-595
- Mfr. Part No.:
- 6SL3230-1YE54-0AP0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP1,764,948.88
(exc. VAT)
PHP1,976,742.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,764,948.88 |
*price indicative
- RS Stock No.:
- 768-595
- Mfr. Part No.:
- 6SL3230-1YE54-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 250kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 644A | |
| Series | G120X | |
| Overall Length | 999mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Drive Type | AC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | UL | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 250kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 644A | ||
Series G120X | ||
Overall Length 999mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Drive Type AC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals UL | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Three‑phase SINAMICS G120X converter designed for infrastructure applications. Compact FSA size unit supports efficient motor control with integrated communication options and IP20 protection for reliable operation in varied environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 644 A
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
