Siemens AC Motor Drive, 55 kW, 3 Phase, G120X Series 240V 260 A
- RS Stock No.:
- 768-652
- Mfr. Part No.:
- 6SL3230-2YC40-1UB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP588,421.40
(exc. VAT)
PHP659,031.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP588,421.40 |
*price indicative
- RS Stock No.:
- 768-652
- Mfr. Part No.:
- 6SL3230-2YC40-1UB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 260A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 709mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | UL | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 260A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 709mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals UL | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G120X frequency converter for three‑phase AC motors. Compact FSA size unit supports infrastructure applications with integrated operator panel, IO expansion, and fieldbus communication. Designed for efficient motor control in environments requiring IP20 protection.
Rated power is 0.75 kW
Input voltage range is 200 to 240 V AC three‑phase
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 240V 260 A
- Siemens Inverter Drive 3 Phase, G120X Series 240V 260 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 149 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 6.4 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 14 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 149 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 81 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 18 A
