Siemens AC Motor Drive, 55 kW, 3 Phase, G120X Series 240V 260 A

This image is representative of the product range

Subtotal (1 unit)*

PHP598,678.91

(exc. VAT)

PHP670,520.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP598,678.91

*price indicative

RS Stock No.:
768-653
Mfr. Part No.:
6SL3230-2YC40-1UF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

260A

Series

G120X

Overall Length

709mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Drive Type

AC

Compatible Motor Type

3 Phase AC Motors

Maximum Operating Temperature

45°C

Standards/Approvals

UL

Overall Width

305mm

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens SINAMICS G120X frequency converter for three‑phase AC motors. Compact FSA size unit supports infrastructure applications with integrated operator panel, IO expansion, and fieldbus communication. Designed for efficient motor control in environments requiring IP20 protection.

Rated power is 0.75 kW

Input voltage range is 200 to 240 V AC three‑phase

Supported protocols are Modbus RTU, BACnet MS/TP, USS

Ambient operating temperature range is –20 °C to +45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy