Siemens AC Motor Drive, 250 kW, 3 Phase, G120X Series 480V 644 A

This image is representative of the product range

Subtotal (1 unit)*

PHP1,564,985.20

(exc. VAT)

PHP1,752,783.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,564,985.20

*price indicative

RS Stock No.:
768-600
Mfr. Part No.:
6SL3230-2YE54-0CB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

250kW

Number of Phases

3

Maximum Output Current

644A

Series

G120X

Overall Length

999mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Drive Type

AC

Compatible Motor Type

3 Phase AC Motors

Maximum Operating Temperature

45°C

Standards/Approvals

UL

Overall Width

305mm

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens SINAMICS G120X converter for infrastructure applications. Compact FSA size unit supports three‑phase motor control with integrated communication and IP20 protection, enabling reliable operation in diverse environments.

Rated power is 0.75 kW

Input voltage range is 380 to 480 V AC three‑phase

Degree of protection is IP20 / UL open type

Supported protocols are Modbus RTU, BACnet MS/TP, USS

Ambient operating temperature range is –20 °C to +45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy