Siemens AC Motor Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- RS Stock No.:
- 768-596
- Mfr. Part No.:
- 6SL3230-2YE54-1CB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP1,573,387.02
(exc. VAT)
PHP1,762,193.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,573,387.02 |
*price indicative
- RS Stock No.:
- 768-596
- Mfr. Part No.:
- 6SL3230-2YE54-1CB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 250kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 644A | |
| Series | G120X | |
| Overall Length | 999mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | UL | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 250kW | ||
Number of Phases 3 | ||
Maximum Output Current 644A | ||
Series G120X | ||
Overall Length 999mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals UL | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G120X converter for infrastructure applications. Compact FSA size unit supports three‑phase motor control with integrated communication and IP20 protection, enabling reliable operation in diverse environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 644 A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
