Siemens AC Motor Drive, 1.1 kW, 3 Phase, SINAMICS G115D Series 480V 6.2 A
- RS Stock No.:
- 768-464
- Mfr. Part No.:
- 6SL3521-3XD01-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP160,684.48
(exc. VAT)
PHP179,966.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,684.48 |
*price indicative
- RS Stock No.:
- 768-464
- Mfr. Part No.:
- 6SL3521-3XD01-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 6.2A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| Overall Length | 156mm | |
| IP Rating | IP65, IP66 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Drive Type | AC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 380mm | |
| Standards/Approvals | SEMI F47 | |
| Overall Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 6.2A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
Overall Length 156mm | ||
IP Rating IP65, IP66 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Drive Type AC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Overall Width 380mm | ||
Standards/Approvals SEMI F47 | ||
Overall Depth 129mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 6.2 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 6.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 8.2 A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
