Siemens AC Motor Drive, 1.1 kW, 3 Phase, SINAMICS G115D Series 480V 6.2 A
- RS Stock No.:
- 768-463
- Mfr. Part No.:
- 6SL3521-3XD01-1AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP145,078.99
(exc. VAT)
PHP162,488.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,078.99 |
*price indicative
- RS Stock No.:
- 768-463
- Mfr. Part No.:
- 6SL3521-3XD01-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 6.2A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| IP Rating | IP65, IP66 | |
| Overall Length | 156mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SEMI F47 | |
| Overall Width | 380mm | |
| Overall Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 6.2A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
IP Rating IP65, IP66 | ||
Overall Length 156mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SEMI F47 | ||
Overall Width 380mm | ||
Overall Depth 129mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 6.2 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 6.2 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 8.2 A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
