Schneider Electric Variable Speed Drive, 550 W, 3 Phase, Altivar Solar Series 500V 2.9 A
- RS Stock No.:
- 655-454
- Mfr. Part No.:
- ATV320U06N4C412
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP76,372.04
(exc. VAT)
PHP85,536.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP76,372.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 655-454
- Mfr. Part No.:
- ATV320U06N4C412
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 550W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.9A | |
| Series | Altivar Solar | |
| Mount Type | Wall | |
| Overall Length | 142mm | |
| IP Rating | IP20 | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Synchronous, Asynchronous Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 105mm | |
| Standards/Approvals | UR, UKCA, RCM, IEC 61800-5-1, CE | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 158mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 550W | ||
Number of Phases 3 | ||
Maximum Output Current 2.9A | ||
Series Altivar Solar | ||
Mount Type Wall | ||
Overall Length 142mm | ||
IP Rating IP20 | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Synchronous, Asynchronous Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 105mm | ||
Standards/Approvals UR, UKCA, RCM, IEC 61800-5-1, CE | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 158mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V ac 1.9 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 1.9 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 240V 4.9 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 3.7 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V ac 3.7 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 230V ac 3.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V ac 2.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V ac 1.5 A
