RS Better World

Schneider Electric Variable Speed Drive, 550 W, 1 Phase, Altivar Series 240V 3.7 A

Subtotal (1 unit)*

PHP49,565.07

(exc. VAT)

PHP55,512.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,565.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
438-955
Mfr. Part No.:
ATV320U06M2C412
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

550W

Product Type

Variable Speed Drive

Number of Phases

1

Maximum Output Current

3.7A

Series

Altivar

Mount Type

Wall

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Drive Type

Variable Speed

Compatible Motor Type

Synchronous, Asynchronous

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

72mm

Standards/Approvals

CE, UKCA, IEC 61800-5-1, RCM, UR

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

138mm

COO (Country of Origin):
ID
The Schneider Electric Solar Variable speed drive designed for pumping applications, operating with a 0.55kW motor power and a 200 to 240V, 1-phase input. It features integrated Class C2 EMC filtering, and UL Type 1 compliance, ensuring reliable performance in industrial settings. It is equipped with Modbus serial, CANopen, and Ethernet IP/Modbus TCP communication protocols, it enables seamless connectivity for automation.

IP20 protection

Overvoltage category class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy