RS Better World

Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, Altivar Series 480V 11.9 A

Subtotal (1 unit)*

PHP197,843.07

(exc. VAT)

PHP221,584.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP197,843.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
335-092
Mfr. Part No.:
ATV950U75N4U
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

7.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

11.9A

Series

Altivar

Mount Type

Wall

Overall Length

678mm

IP Rating

IP55

Output Frequency

599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Standards/Approvals

ABS, UL 508C, TUV, RoHS, REACH, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, EN/IEC 61800-5-1, EN/IEC 61800-3, CSA, CE, Bureau Veritas, ATEX

Overall Width

264mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

299mm

COO (Country of Origin):
CN
The Schneider Electric Altivar Process ATV900 variable speed drive can feed 3 phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 5.5kW/7.5HP for applications requiring significant overload up to 150%. It works at a rated supply voltage from 380Vac to 480Vac. It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance.

Embedded power measurement and energy dashboard

Embedded process monitoring and control

Stop and Go function to reduce energy consumption

Asset monitoring and protection

Drift monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy