RS Better World

Parker Variable Speed Drive, 30 kW, 3 Phase, AC15 Series 480V 60 A

Subtotal (1 unit)*

PHP233,341.54

(exc. VAT)

PHP261,342.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP233,341.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-480
Mfr. Part No.:
15G-45-0600-BF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

30kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

60A

Series

AC15

Mount Type

Remote

Overall Length

340mm

IP Rating

IP20

Output Frequency

590Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

AC

Compatible Motor Type

Induction Motor, Permanent Magnet Motor

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, RoHS Compliant, UL Listed

Overall Width

210mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

220.2mm

COO (Country of Origin):
DE
The Parker AC15 Compact Drive is a simple to use, reliable and economical solution for every-day motor control applications that require speed or torque control in the power range of 0.37 kW to 30 kW. It's compact dimensions house features normally only associated with higher specification drives, including Safe Torque Off, Ethernet communications, sensorless vector mode for control of both Permanent Magnet (PMAC) and AC induction motors and a full 150 % overload for 1 minute. The AC15 provides an optimized solution for OEM machine builders looking for a compact, cost-effective drive without compromising on performance. This AC15 compact drive provides Ethernet connectivity and Safe Torque Off in a low cost, compact drive for simple open loop AC induction and Permanent Magnet motor control in applications up to 30kW.

Onboard Ethernet port for programming and Modbus TCPIP communications

Clear and intuitive keypad for local setup and control

No complex options/configurators – all features available in the base inverter

Wiring bracket (available separately) simplifies installation

Conformally coated for harsh environment protection as standard

Proven power stage design and technology

Replaceable fans

Safe Torque off: SIL2, PLd

SD card slot for application backup

Conveyors

Fans

Mixers

Packaging Machines

Textile Machines

Strapping Machines

Labelling Machines

Industrial Washing Machines

Machine Tool Spindles

Roller Doors

Power range 037kW – 30kW

Voltage range 230-480VAC

Dedicated Thermistor input terminals

3 Analogue outputs, 2 analogue inputs, 8 digital inputs, 2 digital outputs + 1 Relay output

Earth Leakage Current: >10 mA (all models)

Product Enclosure Rating: IP20 (Europe)

Maximum Switching Frequency: 10 kHz

DSE Lite is based around a straightforward block programming and an intuitive user interface which supports user-defined configurations and offers real-time monitoring and charting

DSE Lite allows the user to create, parameterize and configure user-defined applications as well as parameterize and connect fixed Motor Control blocks with up to 100 ’links’

Process Timers: Multiple hours-run timers can be programmed to generate text alerts on the drive keypad to coincide with process maintenance intervals

70 Software ’function blocks’ that may be interconnected with up to 100 ’links’ provide a powerful application platform

Parker drive configuration software Drive System Explorer (DSE) Lite is an easy-to-use drive configuration software package, designed to make programming your application as simple as possible without compromising on functionality

Output Frequency: 0590 Hz

Operating Humidity: Maximum 85 % relative humidity at 40 °C non-condensing

Atmosphere: Non-flammable, non-corrosive and dust free

Overvoltage Category: Overvoltage category III (numeral defining an impulse withstand level)

Catching a spinning load - "fly-catching": The fan control algorithms enable the AC15 to detect when a fan is free-wheeling and to regain control of it before running it at the commanded speed

PID Control: Multiple PID control loops can be programmed to monitor process variables and adjust the speed of the motor accordingly to achieve the required variable setpoint

Essential services (Fire mode): Selected via digital input, Fire mode will cause the drive to run continuously at the maximum programmed speed ignoring all other control signals and alarm conditions

Energy Optimisation: Under constant speed conditions, the motor power waveforms from the drive are optimised to reduce motor energy consumption without compromising performance

Pollution Degree: Pollution Degree II

Complies with the requirements of UL 61800-5-1 and CSA222#274-17 as an open-type drive

Conforms with the Low Voltage Directive 2014/30/EU

CE Marked in accordance with 2006/42/EC (EMC Directive)

Complies with RoHS substance restrictions in accordance with EC Directive 2011/65/EU

High speed Ethernet connectivity

Network scan feature

Drive network identification

Firmware installs over Ethernet

Save a project to on-board Flash memory

Compatibility with the AC30 Series Oscilloscope software

Thanks to the on-line help and pre-configured macro templates, users can achieve the optimum drive configuration without the need to navigate through complicated parameter menus

Skip Frequencies: Up to 4 speed and frequency bands can be programmed, to enable resonant points on the load to be avoided, reducing vibration, wear and noise

Programmable multi-stage speed control: 8 cyclable stages can be programmed with different running speeds and times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy