Parker Variable Speed Drive, 11 kW, 3 Phase, AC15 Series 480V 23 A
- RS Stock No.:
- 285-476
- Mfr. Part No.:
- 15G-44-0230-BF
- Manufacturer:
- Parker
Subtotal (1 unit)*
PHP92,584.05
(exc. VAT)
PHP103,694.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP92,584.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-476
- Mfr. Part No.:
- 15G-44-0230-BF
- Manufacturer:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Power Rating | 11kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 23A | |
| Series | AC15 | |
| Mount Type | Remote | |
| IP Rating | IP20 | |
| Overall Length | 265mm | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Permanent Magnet Motor, Induction Motor | |
| Minimum Operating Temperature | 0°C | |
| Drive Type | AC | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Overall Width | 161mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Power Rating 11kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 23A | ||
Series AC15 | ||
Mount Type Remote | ||
IP Rating IP20 | ||
Overall Length 265mm | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Permanent Magnet Motor, Induction Motor | ||
Minimum Operating Temperature 0°C | ||
Drive Type AC | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
Overall Width 161mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 196mm | ||
- COO (Country of Origin):
- DE
Related links
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V ac 32 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V ac 12 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V 44 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V 60 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V 1.2 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V ac 17 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V ac 38 A
- Parker Variable Speed Drive 3 Phase, AC15 Series 480V ac 9 A
