Eaton Inverter Drive, 15 kW, 3 Phase, DC1 Series 45 A
- RS Stock No.:
- 246-567
- Mfr. Part No.:
- 185783 DC1-34030NB-A20CE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP175,251.86
(exc. VAT)
PHP196,282.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP175,251.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 246-567
- Mfr. Part No.:
- 185783 DC1-34030NB-A20CE1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 45A | |
| Current Rating | 30A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Overall Length | 211mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | BLDC, PM Motors, Synchronous Reluctance Motor | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 173mm | |
| Standards/Approvals | Specification for general requirements: IEC/EN 61800-2, ISO 9001, UkrSEPRO, IEC/EN61800-5, UL NMMS, IEC/EN61800-3, CE, RCM, NMMS7, cUL, UL Report Applies to both US and Canada, CSA-C22.2 No. 14, UL 508C, EAC, UL, UL File No.: E172143, IEC/EN 61800-3, IEC/EN 61800-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 211mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 45A | ||
Current Rating 30A | ||
Series DC1 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Overall Length 211mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type BLDC, PM Motors, Synchronous Reluctance Motor | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 173mm | ||
Standards/Approvals Specification for general requirements: IEC/EN 61800-2, ISO 9001, UkrSEPRO, IEC/EN61800-5, UL NMMS, IEC/EN61800-3, CE, RCM, NMMS7, cUL, UL Report Applies to both US and Canada, CSA-C22.2 No. 14, UL 508C, EAC, UL, UL File No.: E172143, IEC/EN 61800-3, IEC/EN 61800-5-1 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 211mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Inverter Drive, 15kW Power, 30A Current - 185783 DC1-34030NB-A20CE1
Features and Benefits:
• 500 Hz maximum output frequency supports high-speed motor applications
• Brake chopper and internal DC link improve dynamic braking performance
• 8kHz adjustable switching frequency reduces audible noise during operation
• 150% overload capability for 60 s every 600 s supports temporary peaks
Applications
• Suitable for pumping systems requiring four-quadrant control
• Ideal for conveyors needing precise speed regulation
• Can be used for HVAC fans with slip-compensated control
• Used for automation lines requiring smart communication interfaces
What communication options are available for integration?
How does altitude affect operational performance?
What protection and safety standards does it meet?
What thermal and environmental limits apply during storage?
Related links
- Eaton Inverter Drive 3 Phase, DC1 Series 400V ac 30 A
- Eaton Inverter Drive 3 Phase, DC1 Series 230V ac 30 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 7 A
- Eaton Inverter Drive 3 Phase, DC1 Series 400V ac 46 A
- Eaton Inverter Drive 1 Phase, DC1 Series 115V ac 6 A
- Eaton Inverter Drive 3 Phase, DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive 1 Phase, DC1 Series 230V ac 10.5 A
- Eaton Inverter Drive 1 Phase, DC1 Series 115V ac 36 A
