RS Better World

Eaton Inverter Drive, 1.5 kW, 3 Phase, DC1 Series 400V ac 36 A

Subtotal (1 unit)*

PHP53,483.00

(exc. VAT)

PHP59,900.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,483.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-928
Mfr. Part No.:
185727 DC1-344D1NB-A20CE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Inverter Drive

Power Rating

1.5kW

Number of Phases

3

Maximum Output Current

36A

Series

DC1

Mount Type

Vertical

Overall Length

152mm

IP Rating

IP66

Minimum Supply Voltage

400V ac

Output Frequency

500Hz

Maximum Supply Voltage

400V ac

Minimum Operating Temperature

-20°C

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Overall Width

107mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

152mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Variable Frequency Drive is designed to enhance the control and efficiency of your motor systems. With robust specifications tailored for demanding environments, this drive boasts an impressive power handling capacity while ensuring safety and compliance with international standards. Engineered to support various applications, it excels in operational flexibility, featuring advanced parameterisation options and a user-friendly interface through mobile connectivity and dedicated software. The DC1 is equipped with comprehensive protective measures, ensuring seamless operation and longevity, making it an essential solution for modern industrial requirements.

Offers advanced slip compensation for precise speed control and improved efficiency

Allows for extensive parameterisation, enabling custom configurations for specific applications

Features a clear, integrated display for real-time performance monitoring and diagnostics

Delivers excellent energy efficiency, helping to reduce operational costs over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy