RS Better World

Eaton Inverter Drive, 5.5 kW, 3 Phase, DC1 Series 400V ac 36 A

Subtotal (1 unit)*

PHP82,822.98

(exc. VAT)

PHP92,761.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,822.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
246-565
Mfr. Part No.:
185736 DC1-34014NB-A20CE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

36A

Current Rating

14A

Series

DC1

Mount Type

Vertical

IP Rating

IP20

Overall Length

175mm

Output Frequency

500Hz

Minimum Supply Voltage

400V ac

Maximum Supply Voltage

400V ac

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

BLDC, PM Motors, Synchronous Reluctance Motor

Maximum Operating Temperature

+50°C

Standards/Approvals

RoHS

Overall Width

129mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

175mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Inverter Drive, 5.5kW Power, 14A Current - 185736 DC1-34014NB-A20CE1


This inverter drive is a three-phase variable-frequency unit designed to control motor speed and torque in industrial environments. It operates from a 3-phase AC supply and supports sensorless Vector and U/f control methods. The unit is intended for vertical mounting and provides high-frequency output capability for demanding motor applications while complying with RoHS and multiple international safety standards.

Features and Benefits:


• 500 Hz maximum output frequency for high-speed motor control
• 36 A maximum output current capability for Peak demand
• 10 V minimum control supply for low-voltage signalling
• 14 A rated operational current for continuous duty
• IP20 protection rating for panel-mounted installation

Applications


• Suitable for BLDC and PM motor control tasks
• Used with synchronous reluctance motors in industry
• Ideal for machine drives requiring 500 Hz output
• Can be used in panels requiring vertical-mount drives

What communication options are available?


It includes built-in Modbus RTU and RS-485 Plus optional SmartWire-DT and CANopen interfaces.

How does the device manage braking and regeneration?


It features an internal brake chopper and supports connection of an external braking resistor with specified braking resistance values.

What environmental limits apply to installation?


Ambient operating range is -10°C to +50°C with altitude derating above 1,000 m at 1% per 100 m.

What supply voltages and tolerances does it accept?


It accepts 3-phase mains from 380 V to 480 V with rated frequency tolerance of 48 to 62 Hz and net frequency symmetry tolerance of 10%.

What protection and safety certifications does it hold?


It meets multiple standards including IEC/EN 61800-3, IEC/EN 61800-5, UL508C, CSA C22.2 No. 14 and carries RoHS compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy