Eaton Inverter Drive, 3 Phase, SPX Series 400V ac 205 A
- RS Stock No.:
- 230-727
- Mfr. Part No.:
- 125669 SPX125A1-4A1N1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,272,886.65
(exc. VAT)
PHP1,425,633.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,272,886.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-727
- Mfr. Part No.:
- 125669 SPX125A1-4A1N1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 205A | |
| Series | SPX | |
| Mount Type | Vertical | |
| Overall Length | 758mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 400V ac | |
| Output Frequency | 320Hz | |
| Maximum Supply Voltage | 400V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN61800-5, UL 508C, CSA-C22.2 No. 14, IEC/EN61800-3 | |
| Overall Width | 344mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 291mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 205A | ||
Series SPX | ||
Mount Type Vertical | ||
Overall Length 758mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 400V ac | ||
Output Frequency 320Hz | ||
Maximum Supply Voltage 400V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN61800-5, UL 508C, CSA-C22.2 No. 14, IEC/EN61800-3 | ||
Overall Width 344mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 291mm | ||
- COO (Country of Origin):
- FI
Related links
- Eaton Inverter Drive 3 Phase, SPX Series 500V ac 87 A
- Eaton Inverter Drive 3 Phase, SPX Series 500V 72 A
- Eaton Inverter Drive 3 Phase, SPX Series 500V 245 A
- Eaton Inverter Drive 3 Phase, SPX Series 500V 170 A
- Eaton Inverter Drive 3 Phase, SPX Series 500V 105 A
- Eaton Inverter Drive 3 Phase, SPX Series 500V ac 170 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V 205 A
- Eaton Inverter Drive 3 Phase, SPX Series 105 A
