RS Better World

Schneider Electric Variable Speed Drive, 370 W, 1 Phase, Altivar Series 240V 2.4 A

Subtotal (1 unit)*

PHP33,722.23

(exc. VAT)

PHP37,768.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,722.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-324
Mfr. Part No.:
ATV12H037M2X
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

370W

Product Type

Variable Speed Drive

Number of Phases

1

Maximum Output Current

2.4A

Series

Altivar

Mount Type

Cabinet

IP Rating

IP20

Overall Length

143mm

Minimum Supply Voltage

200V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

72mm

Standards/Approvals

GOST, CSA, IEC 61800-5-1, CE, KC, IEC 61800-3, UL 618000-5-1, NOM, C-Tick, RoHS, RCM, UL 508C, REACH

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

121.2mm

COO (Country of Origin):
ID
The Schneider Electric Speed drives for commercial equipment and simple machines. The drive can feed single-phase asynchronous motors. It works at a rated power up to 0.37kW, and a rated voltage from 200V to 240V. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version.

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy