Schneider Electric Variable Speed Drive, 370 W, 3 Phase, Altivar Series 500V 2.3 A
- RS Stock No.:
- 438-980
- Mfr. Part No.:
- ATV320U04N4C412
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP69,106.75
(exc. VAT)
PHP77,399.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 12, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP69,106.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 438-980
- Mfr. Part No.:
- ATV320U04N4C412
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 370W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.3A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 142mm | |
| IP Rating | IP20 | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous, Synchronous | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 105mm | |
| Standards/Approvals | CE, IEC 61800-5-1, RCM, UKCA, UR | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 158mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 370W | ||
Number of Phases 3 | ||
Maximum Output Current 2.3A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 142mm | ||
IP Rating IP20 | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous, Synchronous | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 105mm | ||
Standards/Approvals CE, IEC 61800-5-1, RCM, UKCA, UR | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 158mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V ac 1.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V 2.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 1.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V ac 2.3 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V ac 3.3 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 230V ac 3.3 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 2.4 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V ac 3.5 A
