RS Better World

Siemens Inverter Drive, 37 kW, 3 Phase, G120X Series 480V 102 A

Subtotal (1 unit)*

PHP338,670.41

(exc. VAT)

PHP379,310.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP338,670.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-967
Mfr. Part No.:
6SL3220-3YE36-0UB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

102A

Series

G120X

Overall Length

472mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE

Overall Width

200mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

248mm

COO (Country of Origin):
GB
The Siemens Inverter Drive offers unparalleled performance and efficiency, crafted specifically for a diverse range of applications. Designed for optimal adaptability, it combines cutting edge technology with robust functionality, ensuring refined control over machinery and processes. Its advanced features include integrated communication protocols, allowing seamless integration into existing systems. Engineered to cater to both cost efficiency and high operational standards, it provides users with an investment that delivers consistent results across various industry applications.

Offers high overload capability for enhanced performance

Comes with multiple communication options for versatile connectivity

Equipped with a user friendly control panel for easy operation

Features a compact design, ideal for space constrained installations

Ensures high efficiency leading to reduced energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy