RS Better World

Siemens Inverter Drive, 132 kW, 3 Phase, G120X Series 480V 338 A

Subtotal (1 unit)*

PHP832,261.83

(exc. VAT)

PHP932,133.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP832,261.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-508
Mfr. Part No.:
6SL3220-1YE48-0UB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

132kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

338A

Series

G120X

Overall Length

709mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, KCC, LowVoltage Directive 2006/95/EC, REACH, EMC Directive 2004/108/EC, SEMI F47, UL

Overall Width

305mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens innovative drive solution is designed for advanced applications, delivering exceptional performance with high efficiency and reliability. Engineered to optimise energy consumption, it features sophisticated control techniques that enhance operational flexibility while ensuring compliance with rigorous industry standards. With robust built-in functionalities, this product is ideally suited for a variety of industrial scenarios, providing users with an unparalleled combination of power, efficiency, and functionality. Its integrated design simplifies installation and maintenance, making it a go-to choice for professionals seeking quality and performance in a compact form factor.

Robust cooling system enhances durability and performance

User-friendly connections for seamless integration

Versatile application across diverse industries

Advanced control techniques for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy