Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240V 57 A

Subtotal (1 unit)*

PHP141,820.44

(exc. VAT)

PHP158,838.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP141,820.44

*price indicative

RS Stock No.:
158-686
Mfr. Part No.:
6SL3220-2YC26-0UP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

57A

Series

G120X

IP Rating

IP20

Overall Length

472mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Standards/Approvals

UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47

Overall Width

200mm

Overall Depth

248mm

COO (Country of Origin):
GB
The Siemens Sinamics G120X is an advanced drive designed to provide exceptional performance in a compact package, facilitating versatile applications in various sectors. With its robust design, it's engineered for ease of integration and a long lifespan, making it suitable for even the most demanding environments. This state-of-the-art drive optimises energy efficiency and enhances operational capabilities, ensuring businesses can achieve maximum productivity while maintaining reliability. Its user-friendly interface allows for straightforward operation and monitoring, catering to both seasoned professionals and novices alike. From detailed feedback on system performance to comprehensive overload protection, the Sinamics G120X is the ideal solution for modern industrial requirements.

Supports various control techniques for flexibility

Features intuitive operator panel for easy configuration

Requires minimal maintenance with durable construction

Designed for seamless integration with existing systems

Capable of operating across wide temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy