RS Better World

Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 480V 35 A

Subtotal (1 unit)*

PHP127,247.79

(exc. VAT)

PHP142,517.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP127,247.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-737
Mfr. Part No.:
6SL3220-2YE26-0UP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

35A

Series

G120X

IP Rating

IP20

Overall Length

295mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Overall Width

140mm

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, UL, SEMI F47

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens cutting-edge drive delivers exceptional performance and reliability for a wide variety of applications. Designed for efficiency, it is equipped with advanced features tailored to meet the demands of modern automation systems. The robust design ensures optimal operation within specified ambient conditions, while its user-friendly interface simplifies integration and management. With a range of operational capabilities, including precise control over input and output parameters, this product enhances productivity and minimizes downtime. The rigorous testing and adherence to multiple standards guarantee quality and compliance, making it an ideal choice for both industrial and commercial applications.

High overload capacity for challenging conditions

Flexible communication interfaces for seamless integration

User-friendly panel enhances ease of use

Robust design withstands harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy