Omron G7 Filter
- RS Stock No.:
- 754-023
- Mfr. Part No.:
- 3G3RV-PFI3100-SE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP52,500.20
(exc. VAT)
PHP58,800.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,500.20 |
*price indicative
- RS Stock No.:
- 754-023
- Mfr. Part No.:
- 3G3RV-PFI3100-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inverter | |
| Accessory Type | Filter | |
| For Use With | Sysdrive 3G3RV (Varispeed G7) Inverters | |
| Series | G7 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inverter | ||
Accessory Type Filter | ||
For Use With Sysdrive 3G3RV (Varispeed G7) Inverters | ||
Series G7 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TH
The Omron Varispeed G7 is a high-performance frequency inverter designed with the worlds first three-level control architecture. It provides Advanced motor control capabilities including Vector control, torque regulation, and energy-saving functions. With silent operation and auto tuning options, it is Ideal for industrial environments requiring precision, efficiency, and reliability.
3 level control (400 V class)
Current Vector control and V/F with or without PG
Torque control (closed loop and open loop)
Silent operation
Rotary and stationary auto tuning
High slip braking function
