B&R Mounting Plate 8B0M0170HW00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP151,921.92

(exc. VAT)

PHP170,152.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP151,921.92

*price indicative

RS Stock No.:
682-479
Mfr. Part No.:
8B0M0170HW00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Mounting Plate

Product Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate designed to revolutionise power distribution and auxiliary supply systems. Tailored for wall mounting, it features a robust backplane accommodating up to 17 slots, ensuring seamless integration of various power modules. The innovative design is not only shockproof but also supports optional expansion with additional slots. With a continuous power capacity of 200 kW, this system is Ideal for high-demand applications, delivering efficient performance in versatile operating conditions. Enhanced by a clever fan module system, this mounting plate guarantees optimal cooling across extended operational periods. Reliable, certified, and built for efficiency, it's a critical component in Advanced automation environments.

Shockproof construction ensures reliability in demanding environments

Accommodates up to 17 slots for versatile power module configurations

Supports wall mounting for space-efficient installations

Continuous power output of 200 kW, Ideal for high-performance needs

Fan modules help regulate temperature for sustained operational efficiency

Certified with CE, UKCA, and UL cULus for comprehensive safety assurance

Versatile cooling and mounting options for various applications

Designed to operate effectively at installation elevations from 0 to 4000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy