B&R ACOPOSinverter Braking Resistor
- RS Stock No.:
- 681-880
- Mfr. Part No.:
- 8I0BR015.000-1
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP67,616.32
(exc. VAT)
PHP75,730.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,616.32 |
*price indicative
- RS Stock No.:
- 681-880
- Mfr. Part No.:
- 8I0BR015.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The B&R Braking Resistor with a 15 Ω resistance Value is designed to provide efficient energy absorption during braking operations in motion control systems. With a continuous braking power of 1 kW, it ensures stable performance, preventing overvoltage and protecting sensitive components. This resistor is Ideal for use in environments where reliable braking performance is required to maintain system safety and efficiency.
IP20 for protection against solid objects
Thermal stability due to handling of high temperatures
High durability to withstand continuous braking cycles
