Siemens
- RS Stock No.:
- 676-364
- Mfr. Part No.:
- 6FX3502-5BL03-1AD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,859.55
(exc. VAT)
PHP6,562.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,859.55 |
*price indicative
- RS Stock No.:
- 676-364
- Mfr. Part No.:
- 6FX3502-5BL03-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 represents a robust solution for reliable power transmission in various applications. Designed for flexibility, this connection cable excels under different operational conditions, ensuring optimal performance even in challenging environments. With an ambient temperature range from -20 to 80.0 °C, it accommodates various installation needs, while its Durable PVC sheath and silicone-free insulation offer impressive resistance to environmental factors, including fire and oil. The product is engineered to withstand significant mechanical stress, promising longevity and dependability in demanding settings.
Holds a test voltage rating of 2 kV for enhanced safety
Features a holding brake for added operational control
Achieves a maximum tensile stress of 50 N per mm sq for fixed installations and 20 N per mm sq for flexible use
The circular connector allows for rotatable cable outlet direction in fixed increments
Lightweight construction facilitates easy handling and installation
Certified for CE marking and UL approval along with RoHS conformity confirming suitability for wide applications
