Schneider Electric AMP Power Module
- RS Stock No.:
- 446-859
- Mfr. Part No.:
- APM1B0C16N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,485,988.29
(exc. VAT)
PHP2,784,306.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,485,988.29 |
*price indicative
- RS Stock No.:
- 446-859
- Mfr. Part No.:
- APM1B0C16N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive Accessory | |
| Accessory Type | Power Module | |
| For Use With | AMP Series | |
| Series | AMP | |
| Standards/Approvals | IEC 61000-3-12, IEC 60721-3, IEC 61508, IEC 61800-5-1, IEC 61800-3, IEC 13849-1, UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive Accessory | ||
Accessory Type Power Module | ||
For Use With AMP Series | ||
Series AMP | ||
Standards/Approvals IEC 61000-3-12, IEC 60721-3, IEC 61508, IEC 61800-5-1, IEC 61800-3, IEC 13849-1, UL 61800-5-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric LH/regen power module for Altivar Process Modular delivers 160 kW power and operates at 380 to 480 V. It features an IP00 rating and is designed for high-performance motor control with regenerative capabilities. Ideal for heavy-duty industrial drive applications requiring energy recovery.
CE marking
Vertical integrated in cabinet
Related links
- TE Connectivity AMP Power Series Male Crimp Terminal Crimp, 6 AWG Max
- Schneider Electric Harmony P6 Power Module Power Module 31.2V dc DC Input 24V, 1.25 A Output DC 87 W
- Schneider Electric Altivar Power Module
- Schneider Electric APM Power Module
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Schneider Electric Modicon X80 Series Power Module for Use with X80
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM 370 mm x 698.5 mm x 3.3m
- Schneider Electric Cable Altivar Series Cable for Use with Control Unit, Power Module
