Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM 370 mm x 698.5 mm x 3.3m
- RS Stock No.:
- 578-337
- Mfr. Part No.:
- VW3A99ACA05
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,844.16
(exc. VAT)
PHP18,865.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,844.16 |
*price indicative
- RS Stock No.:
- 578-337
- Mfr. Part No.:
- VW3A99ACA05
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bottom Plate | |
| Length | 698.5mm | |
| For Use With | Power module APM | |
| Width | 3.3m | |
| Material | Metal | |
| Height | 370mm | |
| IP Rating | IP21 | |
| Series | Altivar | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Bottom Plate | ||
Length 698.5mm | ||
For Use With Power module APM | ||
Width 3.3m | ||
Material Metal | ||
Height 370mm | ||
IP Rating IP21 | ||
Series Altivar | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Bottom Support is modular and designed for reduced height power modules. It supports cabinet integration for SF/TS8 and is rated IP21/UL Type 1.
Compatible power module APM
IP21 rated
Related links
- Schneider Electric Altivar Series Metal Air Vent for Use with Power module APM x 375 mm x 3.3m
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3800000 mm x 33mm
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM 950 mm x 210 mm x 410mm
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM x 700 mm x 350mm
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Schneider Electric Altivar Series Steel Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM
