Schneider Electric Altivar Series Metal Air Vent for Use with Power module APM x 375 mm x 3.3m
- RS Stock No.:
- 578-368
- Mfr. Part No.:
- VW3A99ACA04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,211.43
(exc. VAT)
PHP12,556.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,211.43 |
*price indicative
- RS Stock No.:
- 578-368
- Mfr. Part No.:
- VW3A99ACA04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Vent | |
| Accessory Type | Air Vent | |
| Length | 375mm | |
| For Use With | Power module APM | |
| Width | 3.3m | |
| Material | Metal | |
| IP Rating | IP54 | |
| Series | Altivar | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Vent | ||
Accessory Type Air Vent | ||
Length 375mm | ||
For Use With Power module APM | ||
Width 3.3m | ||
Material Metal | ||
IP Rating IP54 | ||
Series Altivar | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Top Outlet Air Duct is designed for standard power modules and cabinet integration.
Compatible power module APM
IP54 rated
Related links
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM 370 mm x 698.5 mm x 3.3m
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM x 700 mm x 350mm
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3800000 mm x 33mm
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM 950 mm x 210 mm x 410mm
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Schneider Electric Altivar Series Steel Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM
